Part Details for JANS1N4103UR-1 by Sensitron Semiconductors
Overview of JANS1N4103UR-1 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4103UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4103UR-1
|
Avnet Americas | Zener Single 9.1V 500mW 2-Pin - Trays (Alt: JANS1N4103UR-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N4103UR-1
JANS1N4103UR-1 CAD Models
JANS1N4103UR-1 Part Data Attributes:
|
JANS1N4103UR-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N4103UR-1
Sensitron Semiconductors
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-213AA | |
Package Description | DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4103UR-1
This table gives cross-reference parts and alternative options found for JANS1N4103UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4103UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4103CUR-1 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs JAN1N4103CUR-1 |
JANTXV1N4103DUR-1 | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs JANTXV1N4103DUR-1 |
CDLL4103 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs CDLL4103 |
JANTX1N4103CUR-1 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs JANTX1N4103CUR-1 |
JANTXV1N4103UR-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs JANTXV1N4103UR-1 |
JANTX1N4103DUR-1 | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs JANTX1N4103DUR-1 |
JANTX1N4103UR-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs JANTX1N4103UR-1 |
1N4103UR-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4103UR-1 vs 1N4103UR-1 |
1N4103UR-1 | Zener Diode, 9.1V V(Z), Silicon, Unidirectional, | Sensitron Semiconductors | JANS1N4103UR-1 vs 1N4103UR-1 |
JANTXV1N4103UR-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANS1N4103UR-1 vs JANTXV1N4103UR-1 |