Part Details for JANS1N6103A by Microchip Technology Inc
Overview of JANS1N6103A by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4066
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANS1N6103A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4700 / $92.3700 | Buy Now |
DISTI #
JANS1N6103A-ND
|
DigiKey | TVS DIODE 5.7VWM 11.2VC B AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.3700 | Buy Now |
DISTI #
JANS1N6103A
|
Avnet Americas | Diode TVS Single Bi-Directional 5.7V 500W 2-Pin Axial Leaded - Bulk (Alt: JANS1N6103A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$82.4700 / $92.3700 | Buy Now |
DISTI #
JANS1N6103A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$92.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.8300 / $215.7000 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$80.4600 / $94.2600 | Buy Now |
|
Master Electronics | 0 |
|
$80.8300 / $215.7000 | Buy Now |
Part Details for JANS1N6103A
JANS1N6103A CAD Models
JANS1N6103A Part Data Attributes:
|
JANS1N6103A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6103A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 5.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6103A
This table gives cross-reference parts and alternative options found for JANS1N6103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6103A | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANS1N6103A vs JANTXV1N6103A |
1N6103A.TR | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | JANS1N6103A vs 1N6103A.TR |
JANTXV1N6103A | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6103A vs JANTXV1N6103A |
JANTX1N6103A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6103A vs JANTX1N6103A |
JANTX1N6103A | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6103A vs JANTX1N6103A |
1N6103A | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6103A vs 1N6103A |
JANS1N6103A | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANS1N6103A vs JANS1N6103A |
JANTXV1N6103A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6103A vs JANTXV1N6103A |
1N6103A | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, B PACKAGE-2 | Microsemi Corporation | JANS1N6103A vs 1N6103A |
1N6103A | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N6103A vs 1N6103A |