Part Details for JANS1N6328US by Microchip Technology Inc
Overview of JANS1N6328US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6328US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4485
|
Newark | 15 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6328US Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7400 / $110.5900 | Buy Now |
DISTI #
1086-15150-ND
|
DigiKey | DIODE ZENER 15V 500MW MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.5908 | Buy Now |
DISTI #
JANS1N6328US
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin B-MELF - Bulk (Alt: JANS1N6328US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$102.6900 / $110.5900 | Buy Now |
DISTI #
494-JANS1N6328US
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$110.5900 | Order Now |
DISTI #
V37:1799_09109126
|
Arrow Electronics | Zener Diode Single 15V 5% 10Ohm 500mW 2-Pin B-MELF Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2115 | Americas - 587 |
|
$101.2700 / $108.5300 | Buy Now |
DISTI #
JANS1N6328US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1617 Alternates Available |
|
$110.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1617 Factory Stock |
|
$96.7600 / $258.2400 | Buy Now |
DISTI #
80928044
|
Verical | Zener Diode Single 15V 5% 10Ohm 500mW 2-Pin B-MELF Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 587 |
|
$109.8286 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 15V 500MW B-SQ MELF | 974 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$96.3300 / $112.8400 | Buy Now |
Part Details for JANS1N6328US
JANS1N6328US CAD Models
JANS1N6328US Part Data Attributes
|
JANS1N6328US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6328US
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for JANS1N6328US
This table gives cross-reference parts and alternative options found for JANS1N6328US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6328US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6328U | Zener Diode, 15V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs JANTXV1N6328U |
JANS1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N6328US vs JANS1N6328US |
SV6328US | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs SV6328US |
SX6328U | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs SX6328U |
1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6328US vs 1N6328US |
1N6328US | Diode Zener Single 15V 5% 500mW 2-Pin B-MELF | New Jersey Semiconductor Products Inc | JANS1N6328US vs 1N6328US |
JANTX1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6328US vs JANTX1N6328US |
1N6328U | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs 1N6328U |
SS6328U | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs SS6328U |
JANTXV1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs JANTXV1N6328US |