Part Details for JANS1N6761-1 by Microsemi Corporation
Overview of JANS1N6761-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6761-1
JANS1N6761-1 CAD Models
JANS1N6761-1 Part Data Attributes:
|
JANS1N6761-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6761-1
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/586 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6761-1
This table gives cross-reference parts and alternative options found for JANS1N6761-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6761-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB1A100E3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6761-1 vs DSB1A100E3 |
JANTX1N6761-1 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N6761-1 vs JANTX1N6761-1 |
JAN1N6761-1 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N6761-1 vs JAN1N6761-1 |
JANTXV1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JANS1N6761-1 vs JANTXV1N6761-1 |
JANTXV1N6761-1 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N6761-1 vs JANTXV1N6761-1 |
JANTX1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JANS1N6761-1 vs JANTX1N6761-1 |
DSB1A100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JANS1N6761-1 vs DSB1A100 |
JAN1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JANS1N6761-1 vs JAN1N6761-1 |
JANS1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JANS1N6761-1 vs JANS1N6761-1 |