Part Details for JANS2N2369AUB by Microchip Technology Inc
Overview of JANS2N2369AUB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2369AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4652
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANS2N2369AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4600 / $82.2800 | Buy Now |
DISTI #
1086-15272-ND
|
DigiKey | TRANS NPN 20V UB Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2804 | Buy Now |
DISTI #
JANS2N2369AUB
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin UB - Bulk (Alt: JANS2N2369AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$73.4600 / $82.2800 | Buy Now |
DISTI #
494-JANS2N2369AUB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$82.2800 | Order Now |
DISTI #
JANS2N2369AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
23 Alternates Available |
|
$82.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$71.9900 / $192.1300 | Buy Now | |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$71.6700 / $83.9600 | Buy Now |
|
Master Electronics | 0 |
|
$71.9900 / $192.1300 | Buy Now |
Part Details for JANS2N2369AUB
JANS2N2369AUB CAD Models
JANS2N2369AUB Part Data Attributes:
|
JANS2N2369AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2369AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JANS2N2369AUB
This table gives cross-reference parts and alternative options found for JANS2N2369AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2369AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2369ACSM-JQR-BG4 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2369AUB vs 2N2369ACSM-JQR-BG4 |
2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N2369AUB vs 2N2369AUB |
2N2369AUB | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Silicon Transistor Corporation | JANS2N2369AUB vs 2N2369AUB |
JANTX2N2369AUB | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N2369AUB vs JANTX2N2369AUB |
JAN2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N2369AUB vs JAN2N2369AUB |
2N2369ACSM-JQR-ACG4 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2369AUB vs 2N2369ACSM-JQR-ACG4 |
JANTX2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N2369AUB vs JANTX2N2369AUB |
JANS2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Microsemi Corporation | JANS2N2369AUB vs JANS2N2369AUB |
2N2369ACSM-JQR-B | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JANS2N2369AUB vs 2N2369ACSM-JQR-B |
JANS2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N2369AUB vs JANS2N2369AUB |