JANS2N2905AL
Description: Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN

Overview of JANS2N2905AL by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for JANS2N2905AL by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N2905AL by Microsemi Corporation

JANS2N2905AL
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
TO-39, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Microsemi Corporation
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/290K
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Want to compare parts?
  1. JANS2N2905AL
    Microsemi Corporation
    Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
    VS

Alternate Parts for JANS2N2905AL

This table gives cross-reference parts and alternative options found for JANS2N2905AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2905AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2905A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-5, METAL PACKAGE-3 Vishay Intertechnologies JANS2N2905AL vs 2N2905A
JANS2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N2905AL vs JANS2N2905A
JAN2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANS2N2905AL vs JAN2N2905A
JANS2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N2905AL vs JANS2N2905AL
JANTX2N2905AL 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Mobility LLC JANS2N2905AL vs JANTX2N2905AL
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), PNP, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JANS2N2905AL vs 2N2905A
2N2905A 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N2905AL vs 2N2905A
JANS2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N2905AL vs JANS2N2905A
JANS2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Semiconductor Products JANS2N2905AL vs JANS2N2905AL
2N2905AE3 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N2905AL vs 2N2905AE3
Part Number Description Manufacturer Compare
JANTXV2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N2905AL vs JANTXV2N2905AL
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc JANS2N2905AL vs 2N2905A
2N2905AG4 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N2905AL vs 2N2905AG4
2N2905L 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N2905AL vs 2N2905L
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Raytheon Semiconductor JANS2N2905AL vs 2N2905A
2N2905ALE1 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N2905AL vs 2N2905ALE1
JAN2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Raytheon Semiconductor JANS2N2905AL vs JAN2N2905AL
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Silicon Transistor Corporation JANS2N2905AL vs 2N2905A
JANTXV2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N2905AL vs JANTXV2N2905A
JANTXV2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Semiconductor Products JANS2N2905AL vs JANTXV2N2905AL

Related Parts for JANS2N2905AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N2905AL by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N2905AL by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS2N2905AL would you like to use for your alert(s)?
  • Please alert me when JANS2N2905AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N2905AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N2905AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N2905AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N2905AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N2905AL by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: