Part Details for JANSF2N2222AUA by Semicoa Semiconductors
Overview of JANSF2N2222AUA by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N2222AUA
JANSF2N2222AUA CAD Models
JANSF2N2222AUA Part Data Attributes
|
JANSF2N2222AUA
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANSF2N2222AUA
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSF2N2222AUA
This table gives cross-reference parts and alternative options found for JANSF2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN | Microsemi Corporation | JANSF2N2222AUA vs JANTXV2N2222AUA |
2N2222ACSM4-JQRG4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUA vs 2N2222ACSM4-JQRG4 |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSF2N2222AUA vs JAN2N2222AUA |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | TT Electronics OPTEK Technology | JANSF2N2222AUA vs 2N2222AUA |
2N2222ACSM4-JQR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JANSF2N2222AUA vs 2N2222ACSM4-JQR |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | JANSF2N2222AUA vs 2N2222AUA |
2N2222ACSM4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUA vs 2N2222ACSM4 |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | TT Electronics OPTEK Technology | JANSF2N2222AUA vs JAN2N2222AUA |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | Micropac Industries Inc | JANSF2N2222AUA vs JANTXV2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | CRYSTALONICS Inc | JANSF2N2222AUA vs JAN2N2222AUA |