Part Details for JANSF2N2222AUBC by Microsemi Corporation
Overview of JANSF2N2222AUBC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N2222AUBC
JANSF2N2222AUBC CAD Models
JANSF2N2222AUBC Part Data Attributes:
|
JANSF2N2222AUBC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2222AUBC
Microsemi Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSF2N2222AUBC
This table gives cross-reference parts and alternative options found for JANSF2N2222AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2222AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Micropac Industries Inc | JANSF2N2222AUBC vs JANTXV2N2222AUB |
2N2222ACSM | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUBC vs 2N2222ACSM |
2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Silicon Transistor Corporation | JANSF2N2222AUBC vs 2N2222AUB |
2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSF2N2222AUBC vs 2N2222AUBC |
JANS2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | MACOM | JANSF2N2222AUBC vs JANS2N2222AUBC |
JANTXV2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | TT Electronics OPTEK Technology | JANSF2N2222AUBC vs JANTXV2N2222AUB |
JANTX2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | CRYSTALONICS Inc | JANSF2N2222AUBC vs JANTX2N2222AUB |
JANTX2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Micropac Industries Inc | JANSF2N2222AUBC vs JANTX2N2222AUB |
JANSF2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Semicoa Semiconductors | JANSF2N2222AUBC vs JANSF2N2222AUB |
2N2222AXCSM-QR-B | 800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUBC vs 2N2222AXCSM-QR-B |