Part Details for JANTX1N3070UR-1 by Microsemi Corporation
Overview of JANTX1N3070UR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N3070UR-1
JANTX1N3070UR-1 CAD Models
JANTX1N3070UR-1 Part Data Attributes
|
JANTX1N3070UR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3070UR-1
Microsemi Corporation
Rectifier Diode, 1 Element, 0.1A, Silicon, DO-213AA, DO-213AA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/169J | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N3070UR-1
This table gives cross-reference parts and alternative options found for JANTX1N3070UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3070UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3070UR-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JANTX1N3070UR-1 vs JANTXV1N3070UR-1 |
1N3070UR-1 | Rectifier Diode, 1 Element, 0.1A, 175V V(RRM), Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N3070UR-1 vs 1N3070UR-1 |
1N3070UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 175V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTX1N3070UR-1 vs 1N3070UR-1 |
JANTXV1N3070UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.1A, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N3070UR-1 vs JANTXV1N3070UR-1 |