Part Details for JANTX1N3827 by Microsemi Corporation
Overview of JANTX1N3827 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 5.6V V(Z), 1W, SILICON, UNIDIRECTIONAL, DO-202AA | 6 |
|
$10.2095 / $13.6126 | Buy Now |
Part Details for JANTX1N3827
JANTX1N3827 CAD Models
JANTX1N3827 Part Data Attributes
|
JANTX1N3827
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3827
Microsemi Corporation
Zener Diode, 5.6V V(Z), 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | O-MALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/115 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 45 mA |
Alternate Parts for JANTX1N3827
This table gives cross-reference parts and alternative options found for JANTX1N3827. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3827, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3827 | Zener Diode, 5.6V V(Z), 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N3827 vs JANTXV1N3827 |
JAN1N3827D | Zener Diode, | Compensated Devices Inc | JANTX1N3827 vs JAN1N3827D |
JANTX1N3827D | Zener Diode, | Compensated Devices Inc | JANTX1N3827 vs JANTX1N3827D |
1N3827 | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | JANTX1N3827 vs 1N3827 |
1N3827E3 | Zener Diode, 5.6V V(Z), 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N3827 vs 1N3827E3 |
JANTX1N3827C | Zener Diode, | Compensated Devices Inc | JANTX1N3827 vs JANTX1N3827C |
1N3827-BP | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | JANTX1N3827 vs 1N3827-BP |
JAN1N3827C | Zener Diode, | Compensated Devices Inc | JANTX1N3827 vs JAN1N3827C |