Part Details for JANTX1N5539B by Bkc Semiconductors Inc
Overview of JANTX1N5539B by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N5539B
JANTX1N5539B CAD Models
JANTX1N5539B Part Data Attributes
|
JANTX1N5539B
Bkc Semiconductors Inc
Buy Now
|
Compare Parts:
JANTX1N5539B
Bkc Semiconductors Inc
Zener Diode, 19V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437 | |
Reference Voltage-Nom | 19 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N5539B
This table gives cross-reference parts and alternative options found for JANTX1N5539B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5539B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5539B | 19V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANTX1N5539B vs JANTXV1N5539B |
JANTXV1N5539B-1 | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N5539B vs JANTXV1N5539B-1 |
JANTX1N5539B | Zener Diode, 19V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JANTX1N5539B vs JANTX1N5539B |
JANTXV1N5539B | Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JANTX1N5539B vs JANTXV1N5539B |
1N5539BTR | Zener Diode, 19V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTX1N5539B vs 1N5539BTR |
JAN1N5539B-1 | Zener Diode, 19V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N5539B vs JAN1N5539B-1 |
CD5539BE3 | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTX1N5539B vs CD5539BE3 |
JANTXV1N5539B-1 | Zener Diode, 19V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N5539B vs JANTXV1N5539B-1 |
JANTX1N5539B | Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | JANTX1N5539B vs JANTX1N5539B |
1N5539B | Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANTX1N5539B vs 1N5539B |