Part Details for JANTX1N6101 by Linfinity Microelectronics
Overview of JANTX1N6101 by Linfinity Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANTX1N6101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Array Of Independent Diodes, To-116 | 1 |
|
$335.8196 | Buy Now |
Part Details for JANTX1N6101
JANTX1N6101 CAD Models
JANTX1N6101 Part Data Attributes
|
JANTX1N6101
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6101
Linfinity Microelectronics
Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474E | |
Rep Pk Reverse Voltage-Max | 65 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JANTX1N6101
This table gives cross-reference parts and alternative options found for JANTX1N6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTX1N6101 vs JANTX1N6101 |
JAN1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | JANTX1N6101 vs JAN1N6101 |
JANTX1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JANTX1N6101 vs JANTX1N6101 |
JAN1N6101 | Rectifier Diode, 0.3A, Silicon | National Semiconductor Corporation | JANTX1N6101 vs JAN1N6101 |
JANTXV1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JANTX1N6101 vs JANTXV1N6101 |
JAN1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JANTX1N6101 vs JAN1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTX1N6101 vs JANTXV1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | JANTX1N6101 vs JANTXV1N6101 |
1N6101E3 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTX1N6101 vs 1N6101E3 |
JANTXV1N6101 | Rectifier Diode, 0.3A, Silicon | National Semiconductor Corporation | JANTX1N6101 vs JANTXV1N6101 |