Part Details for JANTX1N6107AUS.TR by Semtech Corporation
Overview of JANTX1N6107AUS.TR by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6107AUS.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6107AUS.TR
|
Avnet Americas | Bipolar Transient Voltage Suppressor Diode Uni-Direction 8.4V 500W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JANTX1N6107AUS.TR) Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JANTX1N6107AUS.TR
JANTX1N6107AUS.TR CAD Models
JANTX1N6107AUS.TR Part Data Attributes
|
JANTX1N6107AUS.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6107AUS.TR
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-11-13 | |
Breakdown Voltage-Min | 10.45 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 8.4 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |