Part Details for JANTX1N6144A by Microchip Technology Inc
Overview of JANTX1N6144A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6144A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3847
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6144A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $21.6700 | Buy Now |
DISTI #
1086-2588-ND
|
DigiKey | TVS DIODE 9.1VWM 16.9VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6702 | Buy Now |
DISTI #
JANTX1N6144A
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 11.4V 1500W 2Case-C Axial Leaded - Bulk (Alt: JANTX1N6144A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8400 / $23.3400 | Buy Now |
DISTI #
494-JANTX1N6144A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$21.6700 | Order Now |
DISTI #
JANTX1N6144A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
748 Alternates Available |
|
$23.3400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 9.1V Reverse Standoff (Typ) - 11.4V Breakdown (Min) - 16.9V Clamping (Max)@Ipp - 88.8A - 1.5kW - C, Axial. RoHS: Compliant | 748 Factory Stock |
|
$20.6900 / $43.3400 | Buy Now |
|
Ameya Holding Limited | 1N614X Series 1.5 kW 16.9 Vcl Bi-Directional Axial JANTX Level TVS Diode | 372 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.3300 / $23.8100 | Buy Now |
|
NexGen Digital | 45 |
|
RFQ | ||
DISTI #
JANTX1N6144A
|
Avnet Silica | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 11.4V 1500W 2Case-C Axial Leaded (Alt: JANTX1N6144A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N6144A
JANTX1N6144A CAD Models
JANTX1N6144A Part Data Attributes
|
JANTX1N6144A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6144A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 11.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6144A
This table gives cross-reference parts and alternative options found for JANTX1N6144A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6144A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6144A | Trans Voltage Suppressor Diode, 1500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6144A vs JANTXV1N6144A |
JAN1N6144A | Trans Voltage Suppressor Diode, 1500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6144A vs JAN1N6144A |