Part Details for JANTX1N6461 by Microchip Technology Inc
Overview of JANTX1N6461 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5439
|
Newark | Uni-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTX1N6461 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $10.2400 | Buy Now |
DISTI #
1086-1058-ND
|
DigiKey | TVS DIODE 5VWM 9VC EAXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
65 In Stock |
|
$10.2401 / $11.0300 | Buy Now |
DISTI #
JANTX1N6461
|
Avnet Americas | Diode TVS Single Uni-Direction 5V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6461) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2400 / $11.0300 | Buy Now |
DISTI #
494-JANTX1N6461
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$10.2400 / $11.0300 | Order Now |
DISTI #
JANTX1N6461
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
33 Alternates Available |
|
$11.0300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - 5V Reverse Standoff (Typ) - 5.6V Breakdown (Min) - 9V Clamping (Max)@Ipp - 315A (8/20µs) Peak Pulse - 500W - B, Axial. RoHS: Compliant |
305 In Stock 33 Factory Stock |
|
$9.8400 / $10.9800 | Buy Now |
|
Ameya Holding Limited | 1N6461 500 W 5.6 V Uni-Directional Voidless hermetically Sealed TVS Diode | 9 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.6100 / $11.5900 | Buy Now |
DISTI #
JANTX1N6461
|
Avnet Silica | Diode TVS Single Uni-Direction 5V 500W 2-Pin Case B Bag (Alt: JANTX1N6461) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6461
|
EBV Elektronik | Diode TVS Single Uni-Direction 5V 500W 2-Pin Case B Bag (Alt: JANTX1N6461) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N6461
JANTX1N6461 CAD Models
JANTX1N6461 Part Data Attributes
|
JANTX1N6461
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6461
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6461
This table gives cross-reference parts and alternative options found for JANTX1N6461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6461 vs JAN1N6461 |
JANTXV1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTX1N6461 vs JANTXV1N6461 |
1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTX1N6461 vs 1N6461 |
JANTXV1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTX1N6461 vs JANTXV1N6461 |
JAN1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JANTX1N6461 vs JAN1N6461 |
1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JANTX1N6461 vs 1N6461 |
JANTX1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTX1N6461 vs JANTX1N6461 |
1N6461E3 | Trans Voltage Suppressor Diode | Microsemi Corporation | JANTX1N6461 vs 1N6461E3 |
JANTXV1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6461 vs JANTXV1N6461 |