Part Details for JANTX1N6468US by Semtech Corporation
Overview of JANTX1N6468US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6468US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6948
|
Newark | T Dap Uni 500W 51.6V |Semtech JANTX1N6468US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 | Buy Now |
DISTI #
600-JANTX1N6468US-ND
|
DigiKey | T DAP UNI 500W 51.6V Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N6468US
|
Avnet Americas | T DAP UNI 500W 51.6V - Trays (Alt: JANTX1N6468US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N6468US
JANTX1N6468US CAD Models
JANTX1N6468US Part Data Attributes:
|
JANTX1N6468US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6468US
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 78.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 51.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6468US
This table gives cross-reference parts and alternative options found for JANTX1N6468US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6468US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6468 | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | JANTX1N6468US vs SM6468 |
JANTXV1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6468US vs JANTXV1N6468US |
1N6468USE3 | Trans Voltage Suppressor Diode, 51.6V V(RWM), Unidirectional | Microsemi Corporation | JANTX1N6468US vs 1N6468USE3 |
JAN1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6468US vs JAN1N6468US |
1N6468US | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTX1N6468US vs 1N6468US |
SM6468 | Trans Voltage Suppressor Diode, 500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, | Unitrode Corp (RETIRED) | JANTX1N6468US vs SM6468 |
1N6468US | Trans Voltage Suppressor Diode, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JANTX1N6468US vs 1N6468US |
JANTX1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6468US vs JANTX1N6468US |
1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | Microsemi Corporation | JANTX1N6468US vs 1N6468US |
JANTX1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6468US vs JANTX1N6468US |