Transistors
JANTX2N2905
Description: Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3

Overview of JANTX2N2905 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

Price & Stock for JANTX2N2905 by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX2N2905
Avnet Americas Switching - Bulk (Alt: JANTX2N2905) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Container: Bulk 0
  • 1 $32.6489
  • 500 $29.3673
  • 1,000 $26.3655
  • 2,500 $23.7523
$23.7523 / $32.6489 Buy Now

CAD Models for JANTX2N2905 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N2905 by Semicoa Semiconductors

JANTX2N2905
Semicoa Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Qualified
Reference Standard
MIL-19500/290
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. JANTX2N2905
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JANTX2N2905

This table gives cross-reference parts and alternative options found for JANTX2N2905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Continental Device India Ltd JANTX2N2905 vs 2N2905
JAN2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Silicon Transistor Corporation JANTX2N2905 vs JAN2N2905
JANTXV2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANTX2N2905 vs JANTXV2N2905
JANS2N2905 Small Signal Bipolar Transistor, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JANTX2N2905 vs JANS2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JANTX2N2905 vs 2N2905
2N2905 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5 Texas Instruments JANTX2N2905 vs 2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Electronic Transistors Corp JANTX2N2905 vs 2N2905
JANTXV2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTX2N2905 vs JANTXV2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTX2N2905 vs 2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Crimson Semiconductor Inc JANTX2N2905 vs 2N2905
Part Number Description Manufacturer Compare
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, METAL PACKAGE-3 TDK Micronas GmbH JANTX2N2905 vs 2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Semiconductor Technology Inc JANTX2N2905 vs 2N2905
JAN2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Silicon Transistor Corporation JANTX2N2905 vs JAN2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Continental Device India Ltd JANTX2N2905 vs 2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Ltd JANTX2N2905 vs 2N2905
JANTXV2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTX2N2905 vs JANTXV2N2905
JANS2N2905 Small Signal Bipolar Transistor, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JANTX2N2905 vs JANS2N2905
JANTX2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Raytheon Semiconductor JANTX2N2905 vs JANTX2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), PNP, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JANTX2N2905 vs 2N2905
2N2905 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 Motorola Mobility LLC JANTX2N2905 vs 2N2905

Related Parts for JANTX2N2905

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N2905 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N2905 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANTX2N2905 would you like to use for your alert(s)?
  • Please alert me when JANTX2N2905 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N2905 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N2905 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N2905 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N2905.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N2905 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: