Part Details for JANTX2N2920U by Microchip Technology Inc
Overview of JANTX2N2920U by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2920U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5937
|
Newark | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANTX2N2920U Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1700 / $51.1400 | Buy Now |
DISTI #
JANTX2N2920U-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1400 | Buy Now |
DISTI #
JANTX2N2920U
|
Avnet Americas | Trans GP BJT NPN 60V 0.03A 6-Pin Case U - Bulk (Alt: JANTX2N2920U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1700 / $55.0700 | Buy Now |
DISTI #
494-JANTX2N2920U
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$51.1400 | Order Now |
DISTI #
JANTX2N2920U
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1020 Alternates Available |
|
$55.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.8200 / $133.7200 | Buy Now |
|
Ameya Holding Limited | 77 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$47.9600 / $56.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.8200 / $133.7200 | Buy Now |
Part Details for JANTX2N2920U
JANTX2N2920U CAD Models
JANTX2N2920U Part Data Attributes
|
JANTX2N2920U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2920U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/355 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N2920U
This table gives cross-reference parts and alternative options found for JANTX2N2920U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2920U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Semicoa Semiconductors | JANTX2N2920U vs JANTXV2N2920U |
JANS2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, | Microsemi Corporation | JANTX2N2920U vs JANS2N2920U |
JANS2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N2920U vs JANS2N2920U |
JANTXV2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTX2N2920U vs JANTXV2N2920U |
JAN2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTX2N2920U vs JAN2N2920U |
JANTXV2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JANTX2N2920U vs JANTXV2N2920U |