JANTXV1N5299-1
Description: Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2

Overview of JANTXV1N5299-1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTXV1N5299-1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5299-1 by Defense Logistics Agency

JANTXV1N5299-1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
Limiting Voltage-Max
1.45 V
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/463G
Regulation Current-Nom (Ireg)
1.2 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N5299-1
    Defense Logistics Agency
    Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANTXV1N5299-1

This table gives cross-reference parts and alternative options found for JANTXV1N5299-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5299-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N5299-1 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANTXV1N5299-1 vs JANS1N5299-1
JANHCA1N5299 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, HERMETIC SEALED, DIE-2 Defense Logistics Agency JANTXV1N5299-1 vs JANHCA1N5299
Part Number Description Manufacturer Compare
1N5299-1E3 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5299-1 vs 1N5299-1E3
JANTXV1N5299 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-204AA, Microsemi Corporation JANTXV1N5299-1 vs JANTXV1N5299
JANTX1N5299-1 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTXV1N5299-1 vs JANTX1N5299-1
JANTX1N5299 1.2mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTXV1N5299-1 vs JANTX1N5299
JANTX1N5299-1 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-35 Microchip Technology Inc JANTXV1N5299-1 vs JANTX1N5299-1
1N5299 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp JANTXV1N5299-1 vs 1N5299
JANS1N5299-1 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5299-1 vs JANS1N5299-1
JAN1N5299 1.2mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTXV1N5299-1 vs JAN1N5299
1N5299 1.2mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc JANTXV1N5299-1 vs 1N5299
JANTX1N5299-1 Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANTXV1N5299-1 vs JANTX1N5299-1

Related Parts for JANTXV1N5299-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5299-1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5299-1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV1N5299-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5299-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5299-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5299-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5299-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5299-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5299-1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: