Part Details for JANTXV1N5554 by Microchip Technology Inc
Overview of JANTXV1N5554 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N5554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3970
|
Newark | 1000 V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JANTXV1N5554 Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $9.9100 | Buy Now |
DISTI #
1086-2822-ND
|
DigiKey | DIODE GEN PURP 1KV 5A AXIAL Min Qty: 137 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9101 | Buy Now |
DISTI #
JANTXV1N5554
|
Avnet Americas | Diode Standard Recovery 1000V 3A 2-Pin Case B Bag - Bulk (Alt: JANTXV1N5554) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 / $10.6700 | Buy Now |
DISTI #
494-JANTXV1N5554
|
Mouser Electronics | Rectifiers 1000 V Std Rectifier RoHS: Not Compliant | 0 |
|
$9.9100 | Order Now |
DISTI #
JANTXV1N5554
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
15 Alternates Available |
|
$10.6700 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 1000V - 5A - 1.3 V @ 9 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - B, Axial Package. RoHS: Compliant | 15 Factory Stock |
|
$9.4400 / $21.3300 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 1KV 5A AXIAL | 13 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2900 / $11.2100 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ | ||
|
Master Electronics | Diode - JANTXV Level - 1000V - 5A - 1.3 V @ 9 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - B, Axial Package. RoHS: Compliant | 15 Factory Stock |
|
$9.4400 / $21.3300 | Buy Now |
Part Details for JANTXV1N5554
JANTXV1N5554 CAD Models
JANTXV1N5554 Part Data Attributes
|
JANTXV1N5554
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5554
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5554
This table gives cross-reference parts and alternative options found for JANTXV1N5554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5554 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, | Voltage Multipliers Inc | JANTXV1N5554 vs JANTXV1N5554 |
1N5554 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | JANTXV1N5554 vs 1N5554 |
JANS1N5554 | Rectifier Diode, 1 Phase, 5A, Silicon | Microchip Technology Inc | JANTXV1N5554 vs JANS1N5554 |
1N5554 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | JANTXV1N5554 vs 1N5554 |