Datasheets
JANTXV1N6141US by:

Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon

Part Details for JANTXV1N6141US by Microchip Technology Inc

Overview of JANTXV1N6141US by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N6141US

Part # Distributor Description Stock Price Buy
DISTI # 32AJ2079
Newark Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6141US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $31.2200
  • 500 $30.0100
$30.0100 / $31.2200 Buy Now
DISTI # 1086-19584-ND
DigiKey TVS DIODE 6.9VWM 14.07VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $31.2202
$31.2202 Buy Now
DISTI # JANTXV1N6141US
Avnet Americas Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 8.22V 1500W 2-Pin MELF Surface Mount - Bulk (Alt: JANTXV1N6141US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 1 $33.6200
  • 100 $31.2200
  • 500 $30.0100
$30.0100 / $33.6200 Buy Now
DISTI # 494-JANTXV1N6141US
Mouser Electronics ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant 0
  • 100 $31.2200
$31.2200 Order Now
DISTI # JANTXV1N6141US
Microchip Technology Inc Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $33.6200
$33.6200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $62.4300
  • 50 $38.4200
  • 75 $30.4100
  • 100 $29.8000
$29.8000 / $62.4300 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 10 Package Multiple: 1 0
  • 1 $34.3000
  • 100 $31.5900
  • 500 $30.0100
  • 800 $29.2800
$29.2800 / $34.3000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $62.4300
  • 50 $38.4200
  • 75 $30.4100
  • 100 $29.8000
$29.8000 / $62.4300 Buy Now

Part Details for JANTXV1N6141US

JANTXV1N6141US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N6141US Part Data Attributes

JANTXV1N6141US Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV1N6141US Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MELF-2
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL
Rep Pk Reverse Voltage-Max 6.9 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for JANTXV1N6141US

This table gives cross-reference parts and alternative options found for JANTXV1N6141US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6141US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N6141US Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 Defense Logistics Agency JANTXV1N6141US vs JAN1N6141US

JANTXV1N6141US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6141US by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6141US by Microchip Technology Inc

  • Please alert me when JANTXV1N6141US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N6141US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6141US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N6141US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6141US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6141US by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: