Part Details for JANTXV2N2906AUBC by Semicoa Semiconductors
Overview of JANTXV2N2906AUBC by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTXV2N2906AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N2906AUBC
|
Avnet Americas | Switching - Waffle Pack (Alt: JANTXV2N2906AUBC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Container: Waffle Pack | 0 |
|
$12.7571 / $18.2560 | Buy Now |
Part Details for JANTXV2N2906AUBC
JANTXV2N2906AUBC CAD Models
JANTXV2N2906AUBC Part Data Attributes
|
JANTXV2N2906AUBC
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2906AUBC
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |