Part Details for JB3030AWT-00-0000-000A0BD445E by Cree, Inc.
Overview of JB3030AWT-00-0000-000A0BD445E by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JB3030AWT-00-0000-000A0BD445E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JB3030AWT-00-0000-000A0BD445E
|
Avnet Americas | J Series 3030 Chip LED Uni-Color White 35.5 lm 4500 K 0.2 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB3030AWT-00-0000-000A0BD445E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JB3030AWT-00-0000-000A0BD445E
|
Avnet Americas | J Series 3030 Chip LED Uni-Color White 35.5 lm 4500 K 0.2 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB3030AWT-00-0000-000A0BD445E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JB3030AWT-00-0000-000A0BD445E
JB3030AWT-00-0000-000A0BD445E CAD Models
JB3030AWT-00-0000-000A0BD445E Part Data Attributes:
|
JB3030AWT-00-0000-000A0BD445E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB3030AWT-00-0000-000A0BD445E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-12-05 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for JB3030AWT-00-0000-000A0BD445E
This table gives cross-reference parts and alternative options found for JB3030AWT-00-0000-000A0BD445E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JB3030AWT-00-0000-000A0BD445E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.