Part Details for JC20EB-J68PR-V4HF-UM1 by Japan Aviation Electronics Industry Limited
Overview of JC20EB-J68PR-V4HF-UM1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JC20EB-J68PR-V4HF-UM1
JC20EB-J68PR-V4HF-UM1 CAD Models
JC20EB-J68PR-V4HF-UM1 Part Data Attributes
|
JC20EB-J68PR-V4HF-UM1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JC20EB-J68PR-V4HF-UM1
Japan Aviation Electronics Industry Limited
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | R EJECT,HOOK PIN,EARTH&GND LUG | |
Body Breadth | 0.209 inch | |
Body Depth | 4.043 inch | |
Body Length | 2.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for JC20EB-J68PR-V4HF-UM1
This table gives cross-reference parts and alternative options found for JC20EB-J68PR-V4HF-UM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC20EB-J68PR-V4HF-UM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53380-6810 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Molex | JC20EB-J68PR-V4HF-UM1 vs 53380-6810 |
JC20EB-J68PL-V4HF1-UH1 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | JC20EB-J68PR-V4HF-UM1 vs JC20EB-J68PL-V4HF1-UH1 |
JC21-AL20C | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Japan Aviation Electronics Industry Limited | JC20EB-J68PR-V4HF-UM1 vs JC21-AL20C |
JC20EB-J68PL-V4HF-LK1 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | JC20EB-J68PR-V4HF-UM1 vs JC20EB-J68PL-V4HF-LK1 |
62600-00L0C | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Amphenol FCi | JC20EB-J68PR-V4HF-UM1 vs 62600-00L0C |
JC20EB-J68PL-V4HF1-LL1 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | JC20EB-J68PR-V4HF-UM1 vs JC20EB-J68PL-V4HF1-LL1 |
53484-6810 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Molex | JC20EB-J68PR-V4HF-UM1 vs 53484-6810 |
JC20EB-J68PL-V4HF-LE1 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | JC20EB-J68PR-V4HF-UM1 vs JC20EB-J68PL-V4HF-LE1 |
JC21-ALBD | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Japan Aviation Electronics Industry Limited | JC20EB-J68PR-V4HF-UM1 vs JC21-ALBD |
JC20EB-J68PR-V4HF-LH1 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | JC20EB-J68PR-V4HF-UM1 vs JC20EB-J68PR-V4HF-LH1 |