Part Details for JM38510/00302BCB by Signetics
Overview of JM38510/00302BCB by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/00302BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Ceramic DIP | 1 |
|
$20.8000 | Buy Now |
|
Quest Components | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Ceramic DIP | 5 |
|
$32.0000 | Buy Now |
|
Quest Components | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Ceramic DIP | 5 |
|
$32.0000 | Buy Now |
Part Details for JM38510/00302BCB
JM38510/00302BCB CAD Models
JM38510/00302BCB Part Data Attributes
|
JM38510/00302BCB
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/00302BCB
Signetics
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00302BCB
This table gives cross-reference parts and alternative options found for JM38510/00302BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00302BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7437N | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/00302BCB vs N7437N |
JM38510/00302BCC | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/00302BCB vs JM38510/00302BCC |
M38510/00302BCA | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00302BCB vs M38510/00302BCA |
JM38510/00302BCC | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/00302BCB vs JM38510/00302BCC |
DM7437N | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | JM38510/00302BCB vs DM7437N |
5437DMQB | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00302BCB vs 5437DMQB |
M38510/00302BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/00302BCB vs M38510/00302BCA |
JM38510/00302BCB | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00302BCB vs JM38510/00302BCB |
DM5437J/883 | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/00302BCB vs DM5437J/883 |
M38510/00302BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/00302BCB vs M38510/00302BCA |