Part Details for JM38510/11106BIA by Harris Semiconductor
Overview of JM38510/11106BIA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for JM38510/11106BIA
JM38510/11106BIA CAD Models
JM38510/11106BIA Part Data Attributes:
|
JM38510/11106BIA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JM38510/11106BIA
Harris Semiconductor
SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAULT PROTECTED | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/11106BIA
This table gives cross-reference parts and alternative options found for JM38510/11106BIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11106BIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI2-0387/883 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | JM38510/11106BIA vs HI2-0387/883 |
DG188AA | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | JM38510/11106BIA vs DG188AA |
M38510/11106BIC | SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | JM38510/11106BIA vs M38510/11106BIC |
JM38510/11106BIA | SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | Vishay Siliconix | JM38510/11106BIA vs JM38510/11106BIA |
DG187AA/883B | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | JM38510/11106BIA vs DG187AA/883B |
M38510/11106BIA | SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | JM38510/11106BIA vs M38510/11106BIA |
M38510/11106BIX | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BCY10, METAL CAN, 10 PIN | Intersil Corporation | JM38510/11106BIA vs M38510/11106BIX |
JM38510/11106BIC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | JM38510/11106BIA vs JM38510/11106BIC |
DG187AA/883B | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10 | Intersil Corporation | JM38510/11106BIA vs DG187AA/883B |
DG188BA | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | JM38510/11106BIA vs DG188BA |