Part Details for JM38510/12902BPA by Texas Instruments
Overview of JM38510/12902BPA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JM38510/12902BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | 38510/12902BPA | 121 |
|
$35.8458 / $44.8072 | Buy Now |
|
Quest Components | 38510/12902BPA | 156 |
|
$100.4063 / $133.8750 | Buy Now |
|
Quest Components | 38510/12902BPA | 2 |
|
$127.1813 / $133.8750 | Buy Now |
|
Quest Components | 38510/12902BPA | 2 |
|
$127.1813 / $133.8750 | Buy Now |
|
Quest Components | 38510/12902BPA | 44 |
|
$107.1000 / $133.8750 | Buy Now |
|
Ameya Holding Limited | 1888 |
|
RFQ |
Part Details for JM38510/12902BPA
JM38510/12902BPA CAD Models
JM38510/12902BPA Part Data Attributes:
|
JM38510/12902BPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/12902BPA
Texas Instruments
Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 7.62 mm |
Alternate Parts for JM38510/12902BPA
This table gives cross-reference parts and alternative options found for JM38510/12902BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12902BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG55451BY/883B | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | JM38510/12902BPA vs SG55451BY/883B |
SN75471P | 70-V dual peripheral driver with AND logic inputs 8-PDIP 0 to 70 | Texas Instruments | JM38510/12902BPA vs SN75471P |
SN75451BPE4 | 30-V Dual output driver with AND logic inputs 8-PDIP 0 to 70 | Texas Instruments | JM38510/12902BPA vs SN75451BPE4 |
SG55471Y | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | JM38510/12902BPA vs SG55471Y |
M38510/12902BPA | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | JM38510/12902BPA vs M38510/12902BPA |
SN55451BJG-00 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | JM38510/12902BPA vs SN55451BJG-00 |
SG55451BY | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | JM38510/12902BPA vs SG55451BY |