Part Details for JM38510/30005BCC by Philips Semiconductors
Overview of JM38510/30005BCC by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for JM38510/30005BCC
JM38510/30005BCC CAD Models
JM38510/30005BCC Part Data Attributes:
|
JM38510/30005BCC
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/30005BCC
Philips Semiconductors
LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/30005BCC
This table gives cross-reference parts and alternative options found for JM38510/30005BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30005BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS10F | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/30005BCC vs 74LS10F |
SN74LS10N | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | JM38510/30005BCC vs SN74LS10N |
SN74LS10N-10 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | JM38510/30005BCC vs SN74LS10N-10 |
SNJ54LS10J-00 | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/30005BCC vs SNJ54LS10J-00 |
SN74LS10NE4 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | JM38510/30005BCC vs SN74LS10NE4 |
54LS10J | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/30005BCC vs 54LS10J |
N74LS10N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30005BCC vs N74LS10N |
GD54LS10 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/30005BCC vs GD54LS10 |
74LS10F | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/30005BCC vs 74LS10F |
74LS10PC | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/30005BCC vs 74LS10PC |