Datasheets
JM38510/30005BDA by:

LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14

Part Details for JM38510/30005BDA by Philips Semiconductors

Overview of JM38510/30005BDA by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Part Details for JM38510/30005BDA

JM38510/30005BDA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/30005BDA Part Data Attributes:

JM38510/30005BDA Philips Semiconductors
Buy Now Datasheet
Compare Parts:
JM38510/30005BDA Philips Semiconductors LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-CDFP-F14
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 3.3 mA
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for JM38510/30005BDA

This table gives cross-reference parts and alternative options found for JM38510/30005BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30005BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/30005BDB IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate NXP Semiconductors JM38510/30005BDA vs JM38510/30005BDB
JM38510/30005BDC IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate NXP Semiconductors JM38510/30005BDA vs JM38510/30005BDC
JM38510/30005BDB NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 Signetics JM38510/30005BDA vs JM38510/30005BDB
JM38510/30005BDC NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 Signetics JM38510/30005BDA vs JM38510/30005BDC
JM38510/30005BDA NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 Signetics JM38510/30005BDA vs JM38510/30005BDA
Part Number Description Manufacturer Compare
S54S10F883B IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, DIP-14, Gate NXP Semiconductors JM38510/30005BDA vs S54S10F883B
SN74LS10J LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC JM38510/30005BDA vs SN74LS10J
54LS10/BDA NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 YAGEO Corporation JM38510/30005BDA vs 54LS10/BDA
JM38510/07005BCB NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 Signetics JM38510/30005BDA vs JM38510/07005BCB
SN74LS10JS NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products JM38510/30005BDA vs SN74LS10JS
JM38510/30005BCB IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/30005BDA vs JM38510/30005BCB
SN74LS10J-00 LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/30005BDA vs SN74LS10J-00
JM38510/30005BCA NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 Defense Logistics Agency JM38510/30005BDA vs JM38510/30005BCA
JM38510/30005BCA LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC JM38510/30005BDA vs JM38510/30005BCA
SN74LS10N-00 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 Texas Instruments JM38510/30005BDA vs SN74LS10N-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/30005BDA by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/30005BDA by Philips Semiconductors

  • Please alert me when JM38510/30005BDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/30005BDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/30005BDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/30005BDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/30005BDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/30005BDA by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: