Part Details for JM38510/30301SCA by Texas Instruments
Overview of JM38510/30301SCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/30301SCA
JM38510/30301SCA CAD Models
JM38510/30301SCA Part Data Attributes
|
JM38510/30301SCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30301SCA
Texas Instruments
Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.94 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30301SCA
This table gives cross-reference parts and alternative options found for JM38510/30301SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30301SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02NS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/30301SCA vs SN74LS02NS |
M38510/30301BCX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | JM38510/30301SCA vs M38510/30301BCX |
SN74LS02NDS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/30301SCA vs SN74LS02NDS |
JM38510/30301BCA | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/30301SCA vs JM38510/30301BCA |
74LS02A | IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30301SCA vs 74LS02A |
N74LS02A | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | JM38510/30301SCA vs N74LS02A |
HD74LS02P | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | JM38510/30301SCA vs HD74LS02P |
M38510/30301BCA | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | JM38510/30301SCA vs M38510/30301BCA |
SNJ54LS02J-00 | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/30301SCA vs SNJ54LS02J-00 |
GD74LS02J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/30301SCA vs GD74LS02J |