Part Details for JM38510/30901BEA by Texas Instruments
Overview of JM38510/30901BEA by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for JM38510/30901BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30901BEA-ND
|
DigiKey | 54LS151 DATA SELECTORS/MULTIPLEX Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
794 In Stock |
|
$11.2800 | Buy Now |
DISTI #
296-JM38510/30901BEA-ND
|
DigiKey | DATA SELECTORS/MULTIPLEXERS 16-C Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.4800 / $8.9600 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | 38510/30901BEA | 71 |
|
$2.7300 / $5.4600 | Buy Now |
|
Quest Components | 38510/30901BEA | 135 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | 38510/30901BEA | 75 |
|
$3.3670 / $5.4600 | Buy Now |
|
Quest Components | 38510/30901BEA | 232 |
|
$4.1832 / $6.7836 | Buy Now |
|
Quest Components | 38510/30901BEA | 8 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for JM38510/30901BEA
JM38510/30901BEA CAD Models
JM38510/30901BEA Part Data Attributes
|
JM38510/30901BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30901BEA
Texas Instruments
Data Selectors/Multiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30901BEA
This table gives cross-reference parts and alternative options found for JM38510/30901BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30901BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS151NDS | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | JM38510/30901BEA vs SN74LS151NDS |
SN74LS151N-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | JM38510/30901BEA vs SN74LS151N-00 |
JM38510/30901BEA | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | JM38510/30901BEA vs JM38510/30901BEA |
SNJ54LS151J-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/30901BEA vs SNJ54LS151J-00 |
SN74LS151NE4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | JM38510/30901BEA vs SN74LS151NE4 |
SN74LS151JS | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/30901BEA vs SN74LS151JS |
7601001EX | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | JM38510/30901BEA vs 7601001EX |
N74LS151N | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | YAGEO Corporation | JM38510/30901BEA vs N74LS151N |
HD74LS151P | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM HEIGHT, PLASTIC, DIP-16 | Renesas Electronics Corporation | JM38510/30901BEA vs HD74LS151P |
HD74LS151P-E | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | JM38510/30901BEA vs HD74LS151P-E |