Part Details for JM38510/31004SCA by Texas Instruments
Overview of JM38510/31004SCA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/31004SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31004SCA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$162.2000 | Buy Now |
DISTI #
296-JM38510/31004SCA-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54LS08 Quadruple 2-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 315 |
|
$139.1900 / $163.7500 | Buy Now |
|
Ameya Holding Limited | 1565 |
|
RFQ |
Part Details for JM38510/31004SCA
JM38510/31004SCA CAD Models
JM38510/31004SCA Part Data Attributes:
|
JM38510/31004SCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31004SCA
Texas Instruments
Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/31004SCA
This table gives cross-reference parts and alternative options found for JM38510/31004SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31004SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS08JDS | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/31004SCA vs SN74LS08JDS |
74LS08F | IC LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/31004SCA vs 74LS08F |
JM38510/31004BCA | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/31004SCA vs JM38510/31004BCA |
SN74LS08JS | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/31004SCA vs SN74LS08JS |
SN74LS08NE4 | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | JM38510/31004SCA vs SN74LS08NE4 |
SN74LS08N-10 | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | JM38510/31004SCA vs SN74LS08N-10 |
GD74LS08J | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/31004SCA vs GD74LS08J |
SN54LS08JD | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/31004SCA vs SN54LS08JD |
SN74LS08NDS | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/31004SCA vs SN74LS08NDS |
SN74LS08N | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14 | NXP Semiconductors | JM38510/31004SCA vs SN74LS08N |