Part Details for JM38510/31004SDA by Texas Instruments
Overview of JM38510/31004SDA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/31004SDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/31004SDA-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, CDFP14 | 2 |
|
$55.6612 | Buy Now |
|
Ameya Holding Limited | 1631 |
|
RFQ |
Part Details for JM38510/31004SDA
JM38510/31004SDA CAD Models
JM38510/31004SDA Part Data Attributes:
|
JM38510/31004SDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31004SDA
Texas Instruments
Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for JM38510/31004SDA
This table gives cross-reference parts and alternative options found for JM38510/31004SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31004SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/31004BDA | Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/31004SDA vs JM38510/31004BDA |
JM38510/31004SDX | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | JM38510/31004SDA vs JM38510/31004SDX |
SN54LS08W | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | JM38510/31004SDA vs SN54LS08W |
M38510/31004SDX | IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | JM38510/31004SDA vs M38510/31004SDX |
S54LS08W | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | JM38510/31004SDA vs S54LS08W |
JM38510/31004SDX | LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | JM38510/31004SDA vs JM38510/31004SDX |
DM54LS08W | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | JM38510/31004SDA vs DM54LS08W |
JM38510/31004BDA | LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/31004SDA vs JM38510/31004BDA |
JM38510/31004BDA | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | JM38510/31004SDA vs JM38510/31004BDA |
54LS08/BDA | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | JM38510/31004SDA vs 54LS08/BDA |