Part Details for JM38510/31202BEA by Motorola Semiconductor Products
Overview of JM38510/31202BEA by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/31202BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 144 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 781 |
|
$3.6354 / $7.2708 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 180 |
|
$4.4837 / $7.2708 | Buy Now |
Part Details for JM38510/31202BEA
JM38510/31202BEA CAD Models
JM38510/31202BEA Part Data Attributes:
|
JM38510/31202BEA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/31202BEA
Motorola Semiconductor Products
Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31202BEA
This table gives cross-reference parts and alternative options found for JM38510/31202BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31202BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283N-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | JM38510/31202BEA vs SN74LS283N-00 |
SN74LS283JDS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/31202BEA vs SN74LS283JDS |
5962-7604301VEX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/31202BEA vs 5962-7604301VEX |
7604301EA | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | JM38510/31202BEA vs 7604301EA |
DM54LS283J-MLS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/31202BEA vs DM54LS283J-MLS |
JM38510/31202BEA | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | JM38510/31202BEA vs JM38510/31202BEA |
DM54LS283J | IC,BINARY ADDER,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | JM38510/31202BEA vs DM54LS283J |
SN74LS283NS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | JM38510/31202BEA vs SN74LS283NS |
54LS283DMQB | IC,BINARY ADDER,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | JM38510/31202BEA vs 54LS283DMQB |
SN74LS283N | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | JM38510/31202BEA vs SN74LS283N |