Part Details for JM38510/31401BEA by Motorola Mobility LLC
Overview of JM38510/31401BEA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for JM38510/31401BEA
JM38510/31401BEA CAD Models
JM38510/31401BEA Part Data Attributes:
|
JM38510/31401BEA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/31401BEA
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31401BEA
This table gives cross-reference parts and alternative options found for JM38510/31401BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31401BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/31401BEA vs SN54LS123JD |
SN74LS123N-10 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | JM38510/31401BEA vs SN74LS123N-10 |
SN74LS123JDS | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/31401BEA vs SN74LS123JDS |
JM38510/31401BEA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | JM38510/31401BEA vs JM38510/31401BEA |
54LS123/BEAJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | JM38510/31401BEA vs 54LS123/BEAJC |
HD74LS123P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | JM38510/31401BEA vs HD74LS123P |
SN74LS123JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/31401BEA vs SN74LS123JDS |
M38510/31401SEA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/31401BEA vs M38510/31401SEA |
JM38510/31401BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | JM38510/31401BEA vs JM38510/31401BEA |
54LS123/BEAJC | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16 | Motorola Mobility LLC | JM38510/31401BEA vs 54LS123/BEAJC |