Part Details for JM38510/34002BCA by Motorola Semiconductor Products
Overview of JM38510/34002BCA by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/34002BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/34002BCA | 336 |
|
$3.3483 / $6.0879 | Buy Now |
Part Details for JM38510/34002BCA
JM38510/34002BCA CAD Models
JM38510/34002BCA Part Data Attributes
|
JM38510/34002BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/34002BCA
Motorola Semiconductor Products
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/34002BCA
This table gives cross-reference parts and alternative options found for JM38510/34002BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34002BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F11N | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT27-1, DIP-14 | NXP Semiconductors | JM38510/34002BCA vs N74F11N |
MC74F11J | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/34002BCA vs MC74F11J |
933668130602 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | JM38510/34002BCA vs 933668130602 |
54F11/BCA | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/34002BCA vs 54F11/BCA |
74F11PC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34002BCA vs 74F11PC |
74F11PC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | JM38510/34002BCA vs 74F11PC |
74F11DC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/34002BCA vs 74F11DC |
74F11DCQR | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34002BCA vs 74F11DCQR |
JM38510/34002BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/34002BCA vs JM38510/34002BCA |
MC74F11ND | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/34002BCA vs MC74F11ND |