Part Details for JM3851031003B2A by Motorola Mobility LLC
Overview of JM3851031003B2A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM3851031003B2A
JM3851031003B2A CAD Models
JM3851031003B2A Part Data Attributes:
|
JM3851031003B2A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM3851031003B2A
Motorola Mobility LLC
LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.885 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for JM3851031003B2A
This table gives cross-reference parts and alternative options found for JM3851031003B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM3851031003B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3831003BX | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Military Specifications | JM3851031003B2A vs 5962-3831003BX |
M38510/31003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM3851031003B2A vs M38510/31003B2X |
54LS21LMQB | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM3851031003B2A vs 54LS21LMQB |
54LS21/B2AJC | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM3851031003B2A vs 54LS21/B2AJC |
M38510/31003B2A | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | JM3851031003B2A vs M38510/31003B2A |
54LS21/B2AJC | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM3851031003B2A vs 54LS21/B2AJC |
5962-3831003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM3851031003B2A vs 5962-3831003B2X |
M38510/31003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM3851031003B2A vs M38510/31003B2X |
SN54LS21FK | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM3851031003B2A vs SN54LS21FK |
M38510/31003B2X | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | JM3851031003B2A vs M38510/31003B2X |