Part Details for JMSCT-18XPS by TE Connectivity
Overview of JMSCT-18XPS by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMSCT-18XPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003353618
|
Sager | Industrial Relays JMSCT-18XPS = M28776/3-045P | 0 |
|
Buy Now |
Part Details for JMSCT-18XPS
JMSCT-18XPS CAD Models
JMSCT-18XPS Part Data Attributes
|
JMSCT-18XPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSCT-18XPS
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.011 A | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMSCT-18XPS
This table gives cross-reference parts and alternative options found for JMSCT-18XPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMSCT-18XPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617168-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCT-18XPS vs 1617168-7 |
1617543-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCT-18XPS vs 1617543-4 |
1617170-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCT-18XPS vs 1617170-3 |
JMSWT-18XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCT-18XPS vs JMSWT-18XP |
1617127-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMSCT-18XPS vs 1617127-6 |
M39016/16-040M | Power/Signal Relay | TE Connectivity | JMSCT-18XPS vs M39016/16-040M |
JMSC-18XPS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCT-18XPS vs JMSC-18XPS |
MGSHC-18 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCT-18XPS vs MGSHC-18 |
JMGSP-18M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCT-18XPS vs JMGSP-18M |
JMSC-18XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 18VDC (COIL), 203mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMSCT-18XPS vs JMSC-18XP |