Part Details for JMSPD-12XM by TE Connectivity
Overview of JMSPD-12XM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMSPD-12XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMSPD-12XM-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 52 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6973 | Buy Now |
DISTI #
655-JMSPD-12XM
|
Mouser Electronics | Industrial Relays M39016/16-027M RoHS: Compliant | 0 |
|
$82.5400 | Order Now |
|
Onlinecomponents.com | TO-5 DPDT Established Reliability Relay RoHS: Compliant | 0 |
|
$59.6800 / $163.4700 | Buy Now |
DISTI #
000000000003353623
|
Sager | Industrial Relays M39016/16-027M Min Qty: 1 | 0 |
|
$64.1100 / $73.9700 | Buy Now |
|
Master Electronics | TO-5 DPDT Established Reliability Relay RoHS: Compliant | 0 |
|
$59.6800 / $163.4700 | Buy Now |
Part Details for JMSPD-12XM
JMSPD-12XM CAD Models
JMSPD-12XM Part Data Attributes
|
JMSPD-12XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSPD-12XM
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.014 A | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMSPD-12XM
This table gives cross-reference parts and alternative options found for JMSPD-12XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMSPD-12XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRMSCT-12Y | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs PRMSCT-12Y |
1617170-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs 1617170-1 |
1617129-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs 1617129-1 |
1617169-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs 1617169-1 |
6-1617543-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs 6-1617543-2 |
PRMSC-12X | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs PRMSC-12X |
3-1617543-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs 3-1617543-3 |
JMSWDD-12XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs JMSWDD-12XP |
HSD-12B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs HSD-12B |
1617351 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XM vs 1617351 |