Part Details for JS-D-A28B-24-SG10-RD- by Central Components Manufacturing
Overview of JS-D-A28B-24-SG10-RD- by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-D-A28B-24-SG10-RD-
JS-D-A28B-24-SG10-RD- CAD Models
JS-D-A28B-24-SG10-RD- Part Data Attributes:
|
JS-D-A28B-24-SG10-RD-
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-D-A28B-24-SG10-RD-
Central Components Manufacturing
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |