Part Details for JS-V-2510H-02-NL by Central Components Manufacturing
Overview of JS-V-2510H-02-NL by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-V-2510H-02-NL
JS-V-2510H-02-NL CAD Models
JS-V-2510H-02-NL Part Data Attributes:
|
JS-V-2510H-02-NL
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-V-2510H-02-NL
Central Components Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.209 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for JS-V-2510H-02-NL
This table gives cross-reference parts and alternative options found for JS-V-2510H-02-NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-V-2510H-02-NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2541H-2P | Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Housing,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | JS-V-2510H-02-NL vs A2541H-2P |
9300-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | JS-V-2510H-02-NL vs 9300-302 |
A2543H-2P-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | CJT Changjiang Connectors Co Ltd | JS-V-2510H-02-NL vs A2543H-2P-2 |
9300-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug | Methode Electronics Inc | JS-V-2510H-02-NL vs 9300-002 |
9300-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug | Methode Electronics Inc | JS-V-2510H-02-NL vs 9300-202 |
JS-V-2510H-02-PL | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Central Components Manufacturing | JS-V-2510H-02-NL vs JS-V-2510H-02-PL |
PVF1X02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Guide Slot, Plug | AUK Contractors Co Ltd | JS-V-2510H-02-NL vs PVF1X02 |
254G2-H02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Polarized Lck, Plug | South Sea Terminal Co Ltd | JS-V-2510H-02-NL vs 254G2-H02 |
A2546H00-2P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug | Jowle Technology Co Ltd | JS-V-2510H-02-NL vs A2546H00-2P |
A2545H-02P-WH | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | JS-V-2510H-02-NL vs A2545H-02P-WH |