JW1AFSN-DC12V-F
Panasonic Electronic Components
Description: Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of JW1AFSN-DC12V-F by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADC12V170CISQ/NOPB Texas Instruments 12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for JW1AFSN-DC12V-F by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 27K6712
Newark Relay, Spst-No, 277Vac, 30Vdc, 5A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Jw Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:10A Rohs Compliant: Yes |Panasonic JW1AFSN-DC12V-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $2.3100
  • 10 $2.0900
  • 25 $2.0200
  • 50 $1.9600
  • 100 $1.8600
  • 500 $1.6600
$1.6600 / $2.3100 Buy Now
DISTI # 71Y9132
Newark General Purpose Relay, Jw Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Panasonic JW1AFSN-DC12V-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3100
  • 10 $2.0900
  • 25 $2.0200
  • 50 $1.9600
  • 100 $1.8600
  • 500 $1.6600
$1.6600 / $2.3100 Buy Now
DISTI # 255-2821-ND
DigiKey RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 24 Weeks Container: Box 10417
In Stock
  • 1 $2.5500
  • 10 $2.3860
  • 25 $2.1208
  • 50 $2.0150
  • 100 $1.9089
  • 300 $1.6968
  • 500 $1.5908
  • 1,000 $1.4847
  • 5,000 $1.4317
$1.4317 / $2.5500 Buy Now
DISTI # JW1AFSN-DC12V-F
Avnet Americas Electromechanical Relay SPST-NO 10A 12VDC 270Ohm Through Hole (Alt: JW1AFSN-DC12V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days 0
  • 100 $1.9275
  • 200 $1.8886
  • 400 $1.8620
  • 600 $1.8088
  • 800 $1.7689
  • 1,000 $1.3572
  • 10,000 $1.3312
$1.3312 / $1.9275 Buy Now
DISTI # 769-JW1AFSNDC12VF
Mouser Electronics General Purpose Relays 10AMP 12VDC SPST SEALED RoHS: Compliant 322
  • 1 $2.1400
  • 10 $1.8800
  • 50 $1.8100
  • 100 $1.6600
  • 500 $1.6000
$1.6000 / $2.1400 Buy Now
DISTI # V99:2348_10817608
Arrow Electronics Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2124 Americas - 1914
  • 56 $1.6880
$1.6880 Buy Now
DISTI # V36:1790_10817608
Arrow Electronics Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2406 Americas - 46
  • 49 $1.9100
  • 50 $1.8910
  • 100 $1.6240
$1.6240 / $1.9100 Buy Now
DISTI # 70618220
RS RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JW1AFSN-DC12V-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk 0
  • 100 $2.5800
$2.5800 RFQ
Future Electronics JW Series 10A SPST 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box 4002
Box
  • 1 $1.4800
  • 25 $1.4400
  • 75 $1.4000
  • 150 $1.3800
  • 400 $1.3100
$1.3100 / $1.4800 Buy Now
Onlinecomponents.com Power Relay 12VDC 10A SPST-NO(28.6x12.8x20)mm THT RoHS: Compliant 3140 In Stock
  • 100 $1.4800
  • 300 $1.3500
  • 500 $1.3500
  • 1,000 $1.3400
  • 2,500 $1.3300
  • 5,000 $1.3300
  • 7,500 $1.3200
  • 10,000 $1.3100
$1.3100 / $1.4800 Buy Now
DISTI # 61701074
Verical Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2205 Americas - 3100
  • 100 $1.9240
  • 300 $1.7550
  • 1,000 $1.7420
  • 2,500 $1.7290
$1.7290 / $1.9240 Buy Now
DISTI # 84387987
Verical Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2411 Americas - 3000
  • 100 $1.9844
$1.9844 Buy Now
DISTI # 58005371
Verical Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2124 Americas - 1914
  • 56 $1.6880
$1.6880 Buy Now
DISTI # 84386089
Verical Power Relay 12VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2406 Americas - 46
  • 46 $1.9100
$1.9100 Buy Now
DISTI # JW1AFSN-DC12V-F
TTI General Purpose Relays 10AMP 12VDC SPST SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Box Americas - 4579
In Stock
  • 4 $1.6300
  • 10 $1.5500
  • 25 $1.5100
  • 50 $1.4800
  • 75 $1.4500
  • 100 $1.4200
  • 150 $1.3900
$1.3900 / $1.6300 Buy Now
DISTI # JW1AFSN-DC12V-F
TME Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 45
  • 1 $3.1400
  • 5 $2.6700
  • 25 $2.3600
  • 100 $2.2000
  • 1,000 $2.0400
$2.0400 / $3.1400 Buy Now
DISTI # C1S600605145711
Chip1Stop Other Relays RoHS: Compliant pbFree: No 1914
  • 59 $1.8400
$1.8400 Buy Now
Master Electronics Power Relay 12VDC 10A SPST-NO(28.6x12.8x20)mm THT RoHS: Compliant 3140 In Stock
  • 100 $1.4800
  • 300 $1.3500
  • 500 $1.3500
  • 1,000 $1.3400
  • 2,500 $1.3300
  • 5,000 $1.3300
  • 7,500 $1.3200
  • 10,000 $1.3100
$1.3100 / $1.4800 Buy Now
Ozdisan Elektronik RELAY POWER 10A 12VDC SPST-NO 0
  • 1 $2.5598
  • 100 $2.3271
$2.3271 / $2.5598 RFQ
DISTI # JW1AFSN-DC12V-F
Relay Specialties Power Relay, 12 VDC, PC Board10 A, 1A SPST-NOSingle side stable, Sealed Min Qty: 1 892
  • 1 $1.8600
  • 100 $1.6500
  • 200 $1.6000
  • 400 $1.5000
$1.5000 / $1.8600 Buy Now

CAD Models for JW1AFSN-DC12V-F by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JW1AFSN-DC12V-F by Panasonic Electronic Components

JW1AFSN-DC12V-F
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Panasonic
Body Breadth
12.8 mm
Body Height
20.4 mm
Body Length or Diameter
28.6 mm
Coil Current(DC)-Max
0.044 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
530 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
270 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
15 ms
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
28.6mm x 12.8mm x 20.4mm
Reference Standard
CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. JW1AFSN-DC12V-F
    Panasonic Electronic Components
    Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Alternate Parts for JW1AFSN-DC12V-F

This table gives cross-reference parts and alternative options found for JW1AFSN-DC12V-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW1AFSN-DC12V-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G2RL-1A4-12VDC POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation JW1AFSN-DC12V-F vs G2RL-1A4-12VDC
G2RL-1A-DC12 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation JW1AFSN-DC12V-F vs G2RL-1A-DC12
RTC34012F POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity JW1AFSN-DC12V-F vs RTC34012F
G2RL-1A-12VDC POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation JW1AFSN-DC12V-F vs G2RL-1A-12VDC
3-1393238-0 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity JW1AFSN-DC12V-F vs 3-1393238-0
3-1393240-3 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity JW1AFSN-DC12V-F vs 3-1393240-3
4-1393240-5 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity JW1AFSN-DC12V-F vs 4-1393240-5
G2RL-1A4-E-DC12 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation JW1AFSN-DC12V-F vs G2RL-1A4-E-DC12
G2RL-1ATP7-EDC12 Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount OMRON Corporation JW1AFSN-DC12V-F vs G2RL-1ATP7-EDC12
G2RL-1ATP5-EDC12 Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount OMRON Corporation JW1AFSN-DC12V-F vs G2RL-1ATP5-EDC12

Related Parts for JW1AFSN-DC12V-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JW1AFSN-DC12V-F by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JW1AFSN-DC12V-F by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of JW1AFSN-DC12V-F would you like to use for your alert(s)?
  • Please alert me when JW1AFSN-DC12V-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JW1AFSN-DC12V-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JW1AFSN-DC12V-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JW1AFSN-DC12V-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JW1AFSN-DC12V-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JW1AFSN-DC12V-F by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: