Part Details for JZ150HV by Knowles Capacitors
Overview of JZ150HV by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JZ150HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ150HV
|
TTI | Trimmer / Variable Capacitors 3.0-15pF 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1900 / $2.2400 | Buy Now |
Part Details for JZ150HV
JZ150HV CAD Models
JZ150HV Part Data Attributes:
|
JZ150HV
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
JZ150HV
Knowles Capacitors
Variable Capacitor, 350V, 3pF Min, 15pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Height | 1.45 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 350 V | |
Size Code | 1813 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |