Part Details for K.FL2-PR-SMT09(800) by Hirose Electric Co Ltd
Overview of K.FL2-PR-SMT09(800) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Communication and Networking
Entertainment and Gaming
Price & Stock for K.FL2-PR-SMT09(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7338
|
Newark | 1.2Mm Mated Height Max. Micro Rf Connector |Hirose(Hrs) K.FL2-PR-SMT09(800) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.1400 | Buy Now |
DISTI #
26-K.FL2-PR-SMT09(800)TR-ND
|
DigiKey | CONN MICRO RF HDR Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 | Buy Now |
DISTI #
K.FL2-PR-SMT09(800
|
Avnet Americas | Connector Stacking Header 4 Position 1.2mm Stack Height 2mm Solder Straight Surface Mount - Tape and Reel (Alt: K.FL2-PR-SMT09(800) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-KFL2PRSMT09800
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$0.6560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.6360 | Buy Now |
DISTI #
HIRK.FL2-PR-SMT09(800)
|
Heilind Electronics | 480-0452-0-00 REEL | Americas - 0 in Stock |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $2.0520 | Buy Now |
DISTI #
K.FL2-PR-SMT09800
|
TME | K.FL2-PR-SMT09(800) Min Qty: 2 | 0 |
|
$0.6800 / $0.9700 | RFQ |
DISTI #
480-0452-0-00
|
Avnet Abacus | Connector Stacking Header 4 Position 1.2mm Stack Height 2mm Solder Straight Surface Mount (Alt: 480-0452-0-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K.FL2-PR-SMT09(800)
K.FL2-PR-SMT09(800) CAD Models
K.FL2-PR-SMT09(800) Part Data Attributes
|
K.FL2-PR-SMT09(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
K.FL2-PR-SMT09(800)
Hirose Electric Co Ltd
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |