Part Details for K1400GURP by Littelfuse Inc
Overview of K1400GURP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K1400GURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2209
|
Newark | Sidac 140V Do-15/ Tr |Littelfuse K1400GURP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now |
DISTI #
F6684CT-ND
|
DigiKey | SIDAC 130-146V 1A UNI DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4923 In Stock |
|
$0.4364 / $1.1600 | Buy Now |
DISTI #
576-K1400GURP
|
Mouser Electronics | Sidacs 140V DO-15 RoHS: Compliant | 0 |
|
$0.4930 / $1.1600 | Order Now |
DISTI #
K1400GURP
|
TTI | Sidacs 140V DO-15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4360 / $0.4570 | Buy Now |
|
Ozdisan Elektronik | SIDAC 130-146V 1A UNI DO-15 | 0 |
|
$0.9158 / $1.0532 | RFQ |
Part Details for K1400GURP
K1400GURP CAD Models
K1400GURP Part Data Attributes
|
K1400GURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1400GURP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |