-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 3 Positions, SP3T, Latched, Screw Terminal, Handle Type Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1B001UCH
|
TME | Switch: cam switch, Stabl.pos: 3, 12A, 2-0-1, for building in Min Qty: 1 | 3 |
|
$31.2500 / $33.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1B001UCH
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
K1B001UCH
Schneider Electric
Rotary Switch, 3 Positions, SP3T, Latched, Screw Terminal, Handle Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | HANDLE TYPE | |
Body Height | 70.5 mm | |
Contact (AC) Max Rating R Load | 3A@230VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 230 V | |
Electrical Life | 1000000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |