Part Details for K1V11 by Shindengen Electronic Manufacturing Co Ltd
Overview of K1V11 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for K1V11
K1V11 CAD Models
K1V11 Part Data Attributes
|
K1V11
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
K1V11
Shindengen Electronic Manufacturing Co Ltd
SIDAC, 118V V(BO) Max, AX10, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | AXIAL | |
Package Description | LONG FORM, O-XALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | AX10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 118 V | |
Breakover Voltage-Min | 104 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 50 mA | |
JESD-30 Code | O-XALF-W2 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for K1V11
This table gives cross-reference parts and alternative options found for K1V11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1V11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1100G | SIDAC, 118V V(BO) Max, DO-15, DO-15X, 2 PIN | Teccor | K1V11 vs K1100G |
MKP3V110 | SIDAC, 120V V(BO) Max | Motorola Semiconductor Products | K1V11 vs MKP3V110 |
K1100G | SIDAC, 118V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | K1V11 vs K1100G |
MK1V115 | SIDAC, 115V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Semiconductor Products | K1V11 vs MK1V115 |
K1100E70 | SIDAC, 118V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | K1V11 vs K1100E70 |
MK1V115 | 115V, SIDAC, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Mobility LLC | K1V11 vs MK1V115 |