Part Details for K30-3C0SE30MR by Kyocera AVX Components
Overview of K30-3C0SE30MR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K30-3C0SE30MR
K30-3C0SE30MR CAD Models
K30-3C0SE30MR Part Data Attributes
|
K30-3C0SE30MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
K30-3C0SE30MR
Kyocera AVX Components
CMOS Output Clock Oscillator, 30MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for K30-3C0SE30MR
This table gives cross-reference parts and alternative options found for K30-3C0SE30MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K30-3C0SE30MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PA30M0000DG | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | K30-3C0SE30MR vs 530PA30M0000DG |
SM99421C7A@30.000000MHZ | CMOS Output Clock Oscillator, 30MHz Nom | MMD | K30-3C0SE30MR vs SM99421C7A@30.000000MHZ |
SM99421C5E@30.720000MHZ | CMOS Output Clock Oscillator, 30.72MHz Nom | MMD | K30-3C0SE30MR vs SM99421C5E@30.720000MHZ |
HT-MM900AC-6K-EE-30M0000000 | CMOS Output Clock Oscillator, 30MHz Nom | Microchip Technology Inc | K30-3C0SE30MR vs HT-MM900AC-6K-EE-30M0000000 |
SM99321C7E@30.720000MHZ | CMOS Output Clock Oscillator, 30.72MHz Nom | MMD | K30-3C0SE30MR vs SM99321C7E@30.720000MHZ |
SM99421C2A@30.159000MHZ | CMOS Output Clock Oscillator, 30.159MHz Nom | MMD | K30-3C0SE30MR vs SM99421C2A@30.159000MHZ |
8NE-30.000MBE-T | CMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | TXC Corporation | K30-3C0SE30MR vs 8NE-30.000MBE-T |
SM99321C7A@30.720000MHZ | CMOS Output Clock Oscillator, 30.72MHz Nom | MMD | K30-3C0SE30MR vs SM99321C7A@30.720000MHZ |
SM99321C3E@30.159000MHZ | CMOS Output Clock Oscillator, 30.159MHz Nom | MMD | K30-3C0SE30MR vs SM99321C3E@30.159000MHZ |
SM99421C6A@30.000000MHZ | CMOS Output Clock Oscillator, 30MHz Nom | MMD | K30-3C0SE30MR vs SM99421C6A@30.000000MHZ |