Part Details for K42X-B25/25/P/S-AR15 by Kycon Inc
Overview of K42X-B25/25/P/S-AR15 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K42X-B25/25/P/S-AR15
K42X-B25/25/P/S-AR15 CAD Models
K42X-B25/25/P/S-AR15 Part Data Attributes
|
K42X-B25/25/P/S-AR15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-B25/25/P/S-AR15
Kycon Inc
D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 1.224 inch | |
Body Depth | 0.768 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11/0.64 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET & JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for K42X-B25/25/P/S-AR15
This table gives cross-reference parts and alternative options found for K42X-B25/25/P/S-AR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K42X-B25/25/P/S-AR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K42X-B25/25/P/S-B2NJ30 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs K42X-B25/25/P/S-B2NJ30 |
K42X-E25P/E25S-C4NJ | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs K42X-E25P/E25S-C4NJ |
KF42X-B25P/B25S-A4NR15 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs KF42X-B25P/B25S-A4NR15 |
KF42X-B25P/B25S-CJ15 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs KF42X-B25P/B25S-CJ15 |
K42X-B25/25/P/S-A4N15 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs K42X-B25/25/P/S-A4N15 |
KF42X-B25P/S-C4NR30 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs KF42X-B25P/S-C4NR30 |
KF42X-B25P/B25S-C4NJ15 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs KF42X-B25P/B25S-C4NJ15 |
K42X-E25P/E25S-A4N | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs K42X-E25P/E25S-A4N |
K42X-B25/25/P/S-C4N15 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | K42X-B25/25/P/S-AR15 vs K42X-B25/25/P/S-C4N15 |
KF42X-B25P/B25S-B2NR15 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, Plug; Socket, ROHS COMPLIANT PACKAGE-25 | Kycon Inc | K42X-B25/25/P/S-AR15 vs KF42X-B25P/B25S-B2NR15 |