Datasheets
K42X-E15S/P-B4NJ30 by: Kycon Inc

D Type Connector, 30 Contact(s), Male/Female, Solder Terminal, #4-40, Plug/receptacle,

Part Details for K42X-E15S/P-B4NJ30 by Kycon Inc

Overview of K42X-E15S/P-B4NJ30 by Kycon Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for K42X-E15S/P-B4NJ30

K42X-E15S/P-B4NJ30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K42X-E15S/P-B4NJ30 Part Data Attributes:

K42X-E15S/P-B4NJ30 Kycon Inc
Buy Now Datasheet
Compare Parts:
K42X-E15S/P-B4NJ30 Kycon Inc D Type Connector, 30 Contact(s), Male/Female, Solder Terminal, #4-40, Plug/receptacle,
Part Life Cycle Code Active
Ihs Manufacturer KYCON INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 1.394 inch
Body Depth 0.919 inch
Body Length 1.213 inch
Body/Shell Style PLUG-RECEPTACLE
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE/FEMALE
Contact Pattern STAGGERED
Contact Resistance 13 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 6
Number of Rows Loaded 3+3
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Shell Material STEEL
Terminal Length 0.125 inch
Terminal Pitch 2.286 mm
Termination Type SOLDER
Total Number of Contacts 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K42X-E15S/P-B4NJ30 by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K42X-E15S/P-B4NJ30 by Kycon Inc

  • Please alert me when K42X-E15S/P-B4NJ30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K42X-E15S/P-B4NJ30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K42X-E15S/P-B4NJ30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K42X-E15S/P-B4NJ30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K42X-E15S/P-B4NJ30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K42X-E15S/P-B4NJ30 by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: